NC7SP17P5X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SP17P5X
Secondary Manufacturer Part#: NC7SP17P5X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| TinyLogic ULP | ||
| Schmitt Trigger Buffer | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 3.6 V | ||
| 25.9@1.1V to 1.3V|17.8@1.4V to 1.6V|14.4@1.65V to 1.95V|11.3@2.3V to 2.7V|9.2@3V to 3.6V ns | ||
| 0.9 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 5 | ||
| Non-Inverting | ||
| 2 x 1.25 x 1 mm | ||
| 30 pF | ||
| No | ||
| SC-70 | ||
| 3.6 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |