NC7SP14L6X
Logic IC, Inverter, Single, 1 Inputs, 6 Pins, MicroPak, NC7SP14
- RoHS 10 Compliant
- Tariff Charges
The NC7SP14 is a single inverter with Schmitt trigger input from Fairchild’s Ultra Low Power (ULP) Series of TinyLogic?. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP14, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.
- 0.9V to 3.6V VCC supply operation
- 3.6V overvoltage tolerant I/O’s at VCC from 0.9V to 3.6V
- tPD 4.0 ns typ for 3.0V to 3.6V VCC 5.0 ns typ for 2.3V to 2.7V VCC 6.0 ns typ for 1.65V to 1.95V VCC 7.0 ns typ for 1.40V to 1.60V VCC 11.0 ns typ for 1.10V to 1.30V VCC 27.0 ns typ for 0.90V VCC
- Power-Off high impedance inputs and outputs
- Static Drive (IOH/IOL) ±2.6 mA @ 3.00V VCC ±2.1 mA @ 2.30V VCC ±1.5 mA @ 1.65V VCC ±1.0 mA @ 1.40V VCC ±0.5 mA @ 1.10V VCC ±20 µA @ 0.9V VCC
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPak leadfree package
- Ultra low dynamic power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| TinyLogic ULP | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 3.6 V | ||
| 25.9@1.1V to 1.3V|17.8@1.4V to 1.6V|14.4@1.65V to 1.95V|11.3@2.3V to 2.7V|9.2@3V to 3.6V ns | ||
| 0.9 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| 30 pF | ||
| No | ||
| Micro-Pak | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |