PDP SEO Portlet

NC7SP125P5X

TinyLogic ULP Buffer with 3-STATE Output. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SP125P5X
Secondary Manufacturer Part#: 55R1148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NC7SP125P5X is a TinyLogic ULP-A buffer with a three-state output. It is a single non-inverting 3-state buffer in tiny footprint packages. The device is designed to operate for VCC = 0.9V to 3.6V.

  • Designed for 0.9V to 3.6V VCC Operation
  • Propagation delay, A to Y is 3.0ns typ (TA = =25°C, RL = 1Mohm, CL = 10pF)
  • Inputs/outputs overvoltage tolerant up to 3.6V
  • IOFF supports partial power down protection
  • Maximum output source/sink current is ±50mA
  • DC supply voltage range from -0.5 to +6.5V
  • Quiescent supply current is 0.9µA max (VIN = VCC or GND, TA = +25°C)
  • Power dissipation capacitance is 8pF typ (TA = +25°C, f = 10MHz, VCC = 0.9 to 3.6V, VIN = 0V or VCC)
  • Input capacitance is 2.0pF typ (VCC = 0V, TA = 25°C)
  • SC-88A package, operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
TinyLogic ULP
Buffer/Line Driver
260
-2.6 mA
2.6 mA
3.6 V
23.4@1.1V to 1.3V|13.8@1.4V to 1.6V|10.6@1.65V to 1.95V|7.6@2.3V to 2.7V|6.4@3V to 3.6V ns
0.9 uA
0.9 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 Low
1
-40 to 85 °C
3-State
5
Non-Inverting
2 x 1.25 x 1 mm
30 pF
No
SC-70
3.6 V
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 327 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: