NC7SP08L6X
Logic IC, AND Gate, Single, 2 Inputs, 6 Pins, MicroPak, NC7SP08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| 260 | ||
| 25.9@1.1V to 1.3V|17.8@1.4V to 1.6V|14.4@1.65V to 1.95V|11.3@2.3V to 2.7V|9.2@3V to 3.6V ns | ||
| 0.9 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |