PDP SEO Portlet

NC7S86P5X

TinyLogic HS 2-Input Exclusive-OR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S86P5X
Secondary Manufacturer Part#: NC7S86P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7S86P5X is a TinyLogic HS single 2-input high performance CMOS Exclusive-OR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Inputs are well buffered from the output to assure high noise immunity and reduced sensitivity to input edge rate.

  • 4.5ns Propagation delay (tPD)
  • ICC 1µA Low quiescent power
  • 2mA IOL, -2mA IOH Balanced output drive
  • Balanced propagation delays
  • Specified for 3V operation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
XOR
260
100@2V|27@3V|20@4.5V|17@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SC-70
5
2 x 1.25 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
36000+
$0.02406
72000+
$0.02394
144000+
$0.02381
288000+
$0.02369
576000+
$0.02357