NC7S14P5X-L22057
TinyLogic HS Inverter with Schmitt Trigger Input
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S14P5X-L22057
Secondary Manufacturer Part#: NC7S14P5X-L22057
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| TinyLogic HS | ||
| Inverter | ||
| 260 °C | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 6 V | ||
| 100@2V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| CMOS | ||
| 5SC-88A | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SC-88A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |