PDP SEO Portlet

NC7S08P5X-F22057

TinyLogic HS 2-Input AND Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S08P5X-F22057
Secondary Manufacturer Part#: NC7S08P5X-F22057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Over Nickel Palladium
AND
260 °C
-2.6 mA
2.6 mA
100@2V ns
1 uA
Surface Mount
1
2
1
0
0
2 to 6 V
-40 to 85 °C
CMOS
5SC-88A
5
2.2 x 1.35 x 1 mm
No
Industrial
SC-88A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05893