NC7S04L6X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S04L6X
Secondary Manufacturer Part#: NC7S04L6X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| TinyLogic HS | ||
| Inverter | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 6 V | ||
| 100@2V|27@3V|20@4.5V|17@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |