NC7S02M5X
TinyLogic HS 2-Input NOR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S02M5X
Secondary Manufacturer Part#: NC7S02M5X
- RoHS 10 Compliant
- Tariff Charges
The NC7S02M5X is a single 2-input high performance CMOS NOR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.
- 3.5ns Propagation delay (tPD)
- ICC 1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Matte Tin | ||
| NOR Gate | ||
| 7S | ||
| 260 | ||
| 100@2V|27@3V|20@4.5V|17@6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| Single | ||
| 2 | ||
| 5 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2.6 mA | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.7 x 1.3 mm | ||
| NC7S02 Series | ||
| No | ||
| SOT-23 | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |