PDP SEO Portlet

NC7S00M5X

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S00M5X
Secondary Manufacturer Part#: 31Y3181
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7S00M5X is a single 2-input high performance CMOS NAND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and output assures high noise immunity and reduced sensitivity to input edge rate.

  • 3.5ns Propagation delay (tPD)
  • ICC 1µA Low quiescent power
  • 2mA IOL, -2mA IOH Balanced output drive
  • Balanced propagation delays
  • Specified for 3V operation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
100@2V|27@3V|20@4.5V|17@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SOT-23
5
3 x 1.7 x 1.3 mm
No
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
1+
$0.103
25+
$0.052
50+
$0.047
100+
$0.043
250+
$0.039
500+
$0.036
1000+
$0.034