PDP SEO Portlet

NC7NZ17K8X

TinyLogic UHS Triple Buffer with Schmitt Trigger Inputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7NZ17K8X
Secondary Manufacturer Part#: NC7NZ17K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7NZ17K8X is a TinyLogic® UHS Triple Buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs typically achieve 1V hysteresis between the positive going and negative going input threshold voltage at 5V VCC.

  • Power down high impedance inputs/outputs
  • Overvoltage tolerant inputs facilitate 5 to 3V translation
  • Patented noise/EMI reduction circuitry implemented
  • Ultra high speed - propagation delay (tpd) 3.6ns typical into 50pF at 5V VCC
  • High output drive - ±24mA at 3V VCC

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
TinyLogic UHS
Schmitt Trigger Buffer
260
-32 mA
32 mA
5.5 V
6.6@3.3V|5.6@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
3
3
0
3
0
3
-40 to 85 °C
8
Non-Inverting
2 x 2.3 x 0.7 mm
50 pF
No
US
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07794
6000+
$0.07521
12000+
$0.07412
24000+
$0.07303
48000+
$0.07194