NC7NZ04L8X
TinyLogic UHS Inverter. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TinyLogic UHS | ||
| Inverter | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.5@3.3V|3.6@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 8MicroPak | ||
| 8 | ||
| 1.6 x 1.6 x 0.5 mm | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |