NC7NZ04K8X
Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, US8, 7NZ04
- RoHS 10 Compliant
- Tariff Charges
The NC7NZ04K8X is a triple Inverter from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| TinyLogic UHS | ||
| Inverter | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.5@3.3V|3.6@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 8US | ||
| 8 | ||
| 2 x 2.3 x 0.7 mm | ||
| No | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |