PDP SEO Portlet

NC7NP34L8X

TinyLogic ULP Triple Buffer

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7NP34L8X
Secondary Manufacturer Part#: NC7NP34L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7NP34 is a triple buffer from Fairchild’s Ultra Low Power (ULP) Series of TinyLogic. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7NP34 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed, low noise operation while maintaining extremely low CMOS power dissipation.

  • Space saving US8 package
  • Ultra small MicroPak Pb-Free package
  • 0.9V to 3.6V VCC supply operation
  • 3.6V overvoltage tolerant I/O’s at VCC from 0.9V to 3.6V
  • tPD 4.0 ns typ for 3.0V to 3.6V VCC 5.0 ns typ for 2.3V to 2.7V VCC 6.0 ns typ for 1.65V to 1.95V VCC 7.0 ns typ for 1.40V to 1.60V VCC 11.0 ns typ for 1.10V to 1.30V VCC 27.0 ns typ for 0.90V VCC
  • Power-Off high impedance inputs and outputs
  • Static Drive (IOH/IOL) ±2.6 mA @ 3.00V VCC ±2.1 mA @ 2.30V VCC ±1.5 mA @ 1.65V VCC ±1.0 mA @ 1.40V VCC ±0.5 mA @ 1.10V VCC ±20 µA @ 0.9V VCC
  • Low noise switching using design techniques of Quiet Series noise/EMI reduction circuitry
  • Ultra low dynamic power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.35584
5556+
$0.35402
11112+
$0.35221
22224+
$0.35039
44448+
$0.34858