NBSG16MMNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: NBSG16MMNG
Secondary Manufacturer Part#: NBSG16MMNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gbps | ||
| Yes | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16QFN EP | ||
| 16 | ||
| 3 x 3 x 0.87 mm | ||
| No | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390000 |