PDP SEO Portlet

NBSG14MNHTBG

Clock Buffer, Driver, 10.5 GHz to 4 Outputs, 2.375 V to 3.465 V, 16 Pins, QFN-EP

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NBSG14MNHTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Input Clock Frequency up to 12 GHz
  • Maximum Input Data Rate up to 12 Gb/s Typical
  • 50 O Internal Input Termination Resistors
  • 30 ps Typical Rise and Fall Times
  • 125 ps Typical Propagation Delay
  • RSPECL Output with Operating Range: V = 2.375 V to 3.465 V with VEE = 0 V
  • RSNECL Output with RSNECL or NECL Inputs with Operating Range: VCC = 0 V with VEE = -2.375 V to -3.465 V
  • RSECL Output Level (400 mV Peak-to-Peak Output),
  • Compatible with Existing 2.5 V/3.3 V LVEP, EP, and LVEL Devices

Technical Attributes

Find Similar Parts

Description Value
16 Pins
CML, ECL, LVCMOS, LVDS, LVTTL, NECL, PECL
RSECL
10.5 GHz
12 GHz
-40 °C
2.375 VDC
3.465 VDC
null
null
QFN-EP
null
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 93.74359
100+
$93.74359
200+
$91.4
400+
$90.2716
800+
$89.17073
1600+
$88.09639
SubTotal:
$9,374.36