PDP SEO Portlet

NBSG11MNG

Clock Buffer, Fanout, 10.5 GHz to 2 Outputs, 2.375 V to 3.465 V, 16 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NBSG11MNG
Secondary Manufacturer Part#: NBSG11MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NBSG11 is a 1-to-2 differential fanout buffer, optimized for low skew and ultra-low JITTER.Inputs incorporate internal 50-ohm termination resistors and accept NECL (Negative ECL), PECL (Positive ECL), CML, LVCMOS, LVTTL, or LVDS. Outputs are RSECL (Reduced Swing ECL), 400 mV.

  • Maximum Input Clock Frequency up to 12 GHz Typical
  • Maximum Input Data Rate up to 12 Gb/s Typical
  • 30 ps Typical Rise and Fall Times
  • 125 ps Typical Propagation Delay
  • RSPECL Output with Operating Range: VCC = 2.375 V to 3.465 V with VEE = 0 V
  • RSNECL Output with RSNECL or NECL Inputs with Operating Range: VCC = 0 V with VEE = -2.375 V to -3.465 V
  • RSECL Output Level (400 mV Peak-to-Peak Output), Differential
  • 50 O Internal Input Termination Resistors
  • Compatible with Existing 2.5 V/3.3 V LVEP, EP, and LVEL Devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$33.32
46+
$33.15
92+
$32.98
184+
$32.81
368+
$32.64