PDP SEO Portlet

NBC12439AMNG

PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NBC12439AMNG
Secondary Manufacturer Part#: NBC12439AMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NBC12439 and NBC12439A are a general purpose, PLL based synthesized clock sources. The VCO will operate over a frequency range of 400 MHz to 800 MHz. The VCO frequency is sent to the N-output divider, where it can be configured to provide division ratios of 1, 2, 4 or 8. The VCO and output frequency can be programmed using the parallel or serial interfaces to the configuration logic. The PLL loop filter is fully integrated and does not require any external components.The NBC12439 is specified to operate across the commercial temperature range.The NBC12439A is specified to operate across the industrial temperature range.

  • Best-in-Class Output Jitter Performance, ±20 ps Peak-to-Peak
  • 50 MHz to 800 MHz Programmable Differential PECL Outputs
  • Fully Integrated Phase-Lock-Loop with Internal Loop Filter
  • Parallel Interface for Programming Counter and Output Dividers During Power-Up
  • Minimal Frequency Overshoot
  • Serial 3-Wire Programming Interface
  • Crystal Oscillator Interface
  • Operating Range: VCC = 3.135 V to 5.25 V
  • CMOS and TTL Compatible Control Inputs
  • Drop in replacement for Motorola MC12439
  • Power-Down of PECL Outputs (divide 16)
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
265
100 MHz
10 MHz
Surface Mount
MSL 1 - Unlimited
1
3.3, 5 V
-40 to 85 °C
50 to 800 MHz
32QFN EP
32
5 x 5 x 0.88 mm
No
QFN EP
Programmable PLL Clock Synthesizer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:105  Mult:1  
USD $:
105+
$7.0389
210+
$7.00335
420+
$6.9678
840+
$6.93225
1680+
$6.4893