PDP SEO Portlet

NBC12430FAR2G

PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (50 to 800 MHz)

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NBC12430FAR2G
Secondary Manufacturer Part#: NBC12430FAR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NBC12430 and NBC12430A are a general purpose, PLL based synthesized clock sources. The VCO will operate over a frequency range of 400 MHz to 800 MHz. The VCO frequency is sent to the N-output divider, where it can be configured to provide division ratios of 1, 2, 4, or 8. The VCO and output frequency can be programmed using the parallel or serial interfaces to the configuration logic. Output frequency steps of 250 KHz, 500 KHz, 1.0 MHz, 2.0 MHz can be achieved using a 16 MHz crystal, depending on the output dividers settings. The PLL loop filter is fully integrated and does not require any external components.The NBC12430 is specified to operate across the commercial temperature range.The NBC12430A is specified to operate across the industrial temperature range.

  • Best-in-Class Output Jitter Performance, ±20 ps Peak-to-Peak
  • 50 MHz to 800 MHz Programmable Differential PECL Outputs
  • Fully Integrated Phase-Lock-Loop with Internal Loop Filter
  • Parallel Interface for Programming Counter and Output Dividers During Power-Up
  • Minimal Frequency Overshoot
  • Serial 3-Wire Programming Interface
  • Crystal Oscillator Interface
  • Operating Range: VCC = 3.135 V to 5.25 V
  • CMOS and TTL Compatible Control Inputs
  • Drop-in Replacement for Motorola MC12430
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
265
20 MHz
10 MHz
Surface Mount
MSL 2 - 1 year
1
3.3, 5 V
0 to 70 °C
50 to 800 MHz
32LQFP
32
7 x 7 x 1.45 mm
No
LQFP
Programmable PLL Clock Synthesizer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$8.63244
4000+
$8.41662
8000+
$8.31272
16000+
$8.21134
32000+
$8.11241