PDP SEO Portlet

NBA3N5573MNTXG

PCIe Clock Generator, Automotive Grade, Dual Output, 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NBA3N5573MNTXG
Secondary Manufacturer Part#: NBA3N5573MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NBA3N5573MNTXG is a NBA3N5573 automotive-grade precision, low-phase noise clock generator that supports PCI Express and Ethernet requirements. The device accepts a 25MHz fundamental mode parallel resonant crystal and generates a differential HCSL output at 25MHz, 100MHz, 125MHz, or 200MHz clock frequencies. Outputs can interface with LVDS with proper termination. This device is housed in a 0.5P QFN16 package with wettable flanks to accommodate visual inspection. Typical applications are automotive, networking, industrial equipment, PCIe clock generation Gen 1, Gen 2, Gen 3 and Gen 4, Gigabit Ethernet, FB DIMM and end product applications are infotainment and in-cabin electronics, autonomous vehicles, switch, and router, set-top box, servers, desktop computers, automated test equipment.

  • Uses 25MHz fundamental mode parallel resonant crystal
  • AEC-Q100 qualified and PPAP capable
  • No external loop filter required, output enable with tri-state outputs
  • HCSL differential output or LVDS with proper termination
  • Four selectable multipliers of the input frequency
  • PCIe Gen1, Gen2, Gen3, Gen4, QPI, UPI jitter compliant
  • Phase-noise performance is -106/-113dBc/Hz typ ( 100Hz offset from carrier, VDD=3.3V ±10%, GND=0V)
  • Period jitter RMS is 1.5ps typ ( fCLKx = 200MHz, VDD = 3.3V ±10%, GND = 0V)
  • Operating supply voltage range 3.3V ±10%
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
QFN
LVCMOS, LVTTL
Surface Mount
2
16
2.97 to 3.63 V
105 °C
-40 °C
200 MHz
25 MHz
HCSL, LVDS
3 x 3 x 0.95 mm
AEC-Q100
QFNW EP
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.77064
6000+
$1.72638
12000+
$1.70506
24000+
$1.68427
48000+
$1.66398