PDP SEO Portlet

NBA3N206SDR2G

M-LVDS Driver Receiver Automotive Grade 3.3V

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LVDS Devices
Avnet Manufacturer Part #: NBA3N206SDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-Voltage Differential 30 to 55 Line Drivers and Receivers for Signaling Rates Up to 200 Mbps Type-2 Receivers Provide an Offset (100 mV) Threshold to Detect Open-Circuit and Idle-Bus Conditions Controlled Driver Output Voltage Transition Times for Improved Signal Quality -1 V to 3.4 V Common-Mode Voltage Range Allows Data Transfer With up to 2 V of Ground Noise Bus Pins High Impedance When Disabled or VCC = 1.5 V M-LVDS Bus Power Up/Down Glitch Free Operating range: VCC = 3.3 ±10% V( 3.0 to 3.6 V) Operation from -40°C to +125°C AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
null
null
LVCMOS, LVDS
-40 °C
3 V
3.6 V
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.17282
2500+
$1.17282
5000+
$1.1435
10000+
$1.12938
20000+
$1.11561
40000+
$1.10217
SubTotal:
$2,932.05