PDP SEO Portlet

NBA3N201SDR2G

M-LVDS Driver Receiver Automotive Grade 3.3 V

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: NBA3N201SDR2G
Secondary Manufacturer Part#: NBA3N201SDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NBA3N201S is a 3.3 V supply differential Multipoint Low Voltage (M-LVDS) line Driver and Receiver for automotive applications. NBA3N201S offers the Type-1 receiver threshold at 0.0 V The NBA3N201S has Type-1 receivers that detect the bus state with as little as 50 mV of differential input voltage over a common-mode voltage range of -1 V to 3.4 V. Type-1 receivers have near zero thresholds (±50 mV) and exhibit 25 mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. NBA3N201S supports Simplex or Half Duplex bus configurations.

Low-Voltage Differential 30 to 55 Line Drivers and Receivers for Signaling Rates Up to 200 Mbps Type-1 Receivers Incorporate 25 mV of Hysteresis Controlled Driver Output Voltage Transition Times for Improved Signal Quality -1 V to 3.4 V Common-Mode Voltage Range Allows Data Transfer With up to 2 V of Ground Noise Bus Pins High Impedance When Disabled or VCC = 1.5 V M-LVDS Bus Power Up/Down Glitch Free Operating range: VCC = 3.3 ±10% V( 3.0 to 3.6 V) Operation from -40°C to 125°C AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.96
5000+
$1.95
10000+
$1.94
20000+
$1.93
40000+
$1.92