PDP SEO Portlet

NB7VQ14MMNHTBG

Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB7VQ14MMNHTBG
Secondary Manufacturer Part#: NB7VQ14MMNHTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB7VQ14M is a high performance differential 1:4 CML fanout buffer with a selectable Equalizer receiver. When placed in series with a Clock/Data path operating up to 8 GHz or 14 Gb/s, respectively, the NB7VQ14M inputs will compensate the degraded signal transmitted across a FR4 PCB backplane or cable interconnect and output four identical CML copies of the input signal with a 1.8 V, 2.5 V or 3.3 V power supply. Therefore, the serial data rate is increased by reducing Inter-Symbol Interference (ISI) caused by losses in copper interconnect or long cables. The EQualizer ENable pin (EQEN) allows the IN/INb inputs to either flow through or bypass the Equalizer section. Control of the Equalizer function is realized by setting EQEN; When EQEN is set Low, the IN/IN inputs bypass the Equalizer. When EQEN is set High, the IN/INb inputs flow through the Equalizer. The default state at start-up is LOW. As such, NB7VQ14M is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock/Data distribution applications. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB7VQ14M to accept various logic level standards, such as LVPECL, CML or LVDS. The 1:4 fanout design was optimized for low output skew applications. The NB7VQ14M is a member of the GigaComm family of high performance clock products.

  • Input Data Rate > 14 Gb/s, Typical
  • Input Clock Frequency > 8 GHz, Typical
  • 165 ps Typical Propagation Delay
  • 30 ps Typical Rise and Fall Times
  • < 15 ps Maximum Output Skew
  • < 0.8 ps Maximum RMS Clock Jitter
  • < 10 ps pp of Data Dependent Jitter
  • Differential CML Outputs, 400 mV Peak-to-Peak, Typical
  • Selectable Input Equalization
  • Operating Range: VCC = 1.71 V to 3.6 V with GND = 0 V
  • Internal Input Termination Resistors, 50-ohm
  • -40°C to +85°C Ambient Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
7 GHz
CML, LVCMOS, LVDS, LVPECL
1
4
16
85 °C
-40 °C
CML
NB7VQ14M Series
3.6 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.8607
200+
$6.31038
400+
$6.23247
800+
$6.15646
1600+
$6.08229