PDP SEO Portlet

NB7VQ1006MMNTXG

Fanout Buffer, Equalizer Receiver, 10 Gbps, 1.8 V / 2.5 V, with 1:6 Differential CML Outputs

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB7VQ1006MMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Input Data Rate > 10 Gbps
  • Maximum Input Clock Frequency > 7.5 GHz
  • Backplane and Cable Interconnect Compensation
  • Differential CML Outputs, 400 mV Peak-to-Peak, Typical
  • Operating Range: VCC = 1.71 V to 2.625 V, GND = 0 V
  • -40°C to +85°C Ambient Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
24 Pins
null
null
null
null
null
null
null
null
null
QFN EP
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 17.46154
3000+
$17.46154
6000+
$17.025
12000+
$16.81482
24000+
$16.60976
48000+
$16.40964
SubTotal:
$52,384.62