NB7VPQ16MMNG
Pre-Emphasis CML Driver 16-Pin QFN EP Rail
- RoHS 10 Compliant
- Tariff Charges
The NB7VPQ16M is a high performance single channel programmable Pre-Emphasis CML Driver with an Equalizer Receiver, signal enhancer, that operates up to 12.5 Gbps with a 1.8 V or 2.5 V power supply. When placed in series with a Data/Clock path, the NB7VPQ16M inputs will compensate the degraded signal transmitted across a FR4 PCB backplane or cable interconnect. Therefore, the serial data rate is increased by reducing Inter-Symbol Interference, ISI, caused by losses in copper interconnect or long cables.The Pre-Emphasis buffer is controlled using a serial bus via the SDIN, Serial Data In, and SCLKIN, Serial Clock In, control inputs and contains circuitry which provides sixteen programmable Pre-Emphasis settings to select the optimal output compensation level. These selectable output levels will handle various backplane lengths and cable lines. The first four SDIN bits, D3:D0, will digitally select 0dB through 12dB of de-emphasis. For cascaded applications, the shifted SDIN and SCLKIN signals are presented at the SDOUT and SCLKOUT pins. The 5th-bit, LSB, of the serial data bits allows for enabling the equalization function of the receiver. The differential Data/Clock inputs incorporate a pair of internal 50-ohm termination resistors, in a 100-ohm center-tapped configuration, via the VT pin and will accept LVPECL, CML or LVDS logic levels. This feature provides transmission line termination on-chip, at the receiver end, eliminating external components.
- Maximum Input Data Rate > 12.5 Gbps
- Maximum Input Clock Frequency > 8 GHz
- Drives Up To 18-inches of FR4
- (16) Programmable Output De-emphasis Levels; 0 dB through 12 dB
- 200 ps typical Propagation Delay
- Differential CML Outputs, 400 mV peak-to-peak, typical (PE = 0 dB)
- Operating Range: VCC = 1.71 V to 2.625 V, GND = 0 V
- Internal Output Termination Resistors, 50-ohm
- -40°C to +85°C Ambient Operating Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pre-Emphasis CML Driver | ||
| Matte Tin | ||
| 265 | ||
| 14 Gbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 10|95 mA | ||
| -40 to 85 °C | ||
| 16QFN EP | ||
| 16 | ||
| Analog | ||
| 3 x 3 x 0.87 mm | ||
| No | ||
| QFN EP | ||
| Cable|Copper | ||
| Pre-Emphasis CML Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |