PDP SEO Portlet

NB7V52MMNHTBG

D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: NB7V52MMNHTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Input Clock Frequency > 10GHz Typical
  • Random Clock Jitter < 0.8ps RMS
  • 30ps Typical Rise and Fall Times
  • Differential CML Outputs, 400mV peak-to-peak, typical
  • Operating Range: VCC = 1.71V to 2.625V with VEE = 0V
  • Internal 50-ohm Input Termination Resistors
  • -40°C to +85°C Ambient Operating Temperature
  • Instrumentation

Technical Attributes

Find Similar Parts

Description Value
350 ps
16 Pins
12 GHz
34 mA
-40 °C
1.71 V
2.65 V
null
null
null
QFN-EP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 15.20859
100+
$15.20859
200+
$14.82838
400+
$14.64531
800+
$14.46671
1600+
$14.29241
SubTotal:
$1,520.86