NB7V52MMNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: NB7V52MMNG
Secondary Manufacturer Part#: NB7V52MMNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Differential | ||
| Matte Tin | ||
| D-Type | ||
| 265 | ||
| -34 mA | ||
| 0.35@1.71V to 2.625V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 16QFN EP | ||
| 16 | ||
| Inverting|Non-Inverting | ||
| 3 x 3 x 0.87 mm | ||
| No | ||
| Reset | ||
| QFN EP | ||
| Positive-Edge/Negative-Edge | ||
| 1.8|2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |