NB7V33MMNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Divider | ||
| QFN-EP | ||
| 11000 MHz | ||
| 10 GHz | ||
| CML, LVCMOS, LVDS, LVPECL | ||
| 1 | ||
| 1 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| CML | ||
| NB7V33M Series | ||
| 2.625 Vdc | ||
| 1.71 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |