PDP SEO Portlet

NB7V32MMNTXG

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB7V32MMNTXG
Secondary Manufacturer Part#: NB7V32MMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Divider
QFN-EP
>10000 MHz
10 GHz
CML, LVDS, LVPECL
1
1
16
85 °C
-40 °C
CML
2.625 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$7.24333
6000+
$7.06225
12000+
$6.97506
24000+
$6.89
48000+
$6.80699