PDP SEO Portlet

NB7V32MMNG

Clock Buffer, Divider, 10 GHz to 1 Output, 1.71 V to 2.625 V, 16 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB7V32MMNG
Secondary Manufacturer Part#: NB7V32MMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB7V32M is a differential divide-by-2 Clock divider with asynchronous reset. The differential Clock inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML and LVDS logic levels. The NB7V32M produces a divide-by-2 output copy of an input Clock operating up to 10GHz with minimal jitter. The Reset pin is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the Reset allows for the synchronization of multiple NB7V32M's in a system. The 16mA differential CML output provides matching internal 50-ohm termination which guarantees 400mV output swing when externally receiver terminated with 50-ohm to VCC. The NB7V32M is the 1.8V/2.5V version of the NB7L32M 2.5V/3.3V and is offered in a low profile 3mm x 3mm 16-pin QFN package.

  • Maximum Input Clock Frequency > 10 GHz, typical
  • Random Clock Jitter < 0.8ps RMS
  • 30ps Typical Rise and Fall Times
  • Differential CML Outputs, 400mV peak-to-peak, typical
  • -40°C to +85°C Ambient Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
Clock Divider
QFN-EP
>10000 MHz
10 GHz
CML, LVCMOS, LVDS, LVPECL
1
1
16
85 °C
-40 °C
CML
NB7V32M Series
2.625 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$8.85234
192+
$8.775
384+
$8.73
768+
$8.685
1536+
$8.64