NB7NPQ7042MMUTWG
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: NB7NPQ7042MMUTWG
Secondary Manufacturer Part#: NB7NPQ7042MMUTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gbps | ||
| X2QFN-EP | ||
| MSL 1 - Unlimited | ||
| 34 | ||
| 85 °C | ||
| -40 °C | ||
| 3.465 V | ||
| 3.135 V | ||
| Quad Channel Linear Re-driver | ||
| USB 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |