PDP SEO Portlet

NB7L72MMNHTBG

2 x 2 Crosspoint Switch, Differential, 2.5 V / 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NB7L72MMNHTBG
Secondary Manufacturer Part#: NB7L72MMNHTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB7L72M is a high bandwidth, low voltage, fully differential 2 x 2 crosspoint switch with CML outouts. The NB7L72M design is optimized for low skew and minimal jitter as it produces two identical copies of Clock or Data operating up to 7GHz or 10Gb/s, respectively. As such, the NB7L72M is ideal for SONET, GigE, Fiber Channel, Backplane and other clock/data distribution applications. The differential IN/INb inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML, or LVDS logic levels. The 16mA differential CML outputs provide matching internal 50-ohm terminations and produce 400mV output swings when externally terminated with a 50-ohm resistor to VCC. The NB7L72M is the 2.5V/3.3V version of the and NB7V72M and is offered in a low profile 3x3 mm 16-pin QFN package.

  • Maximum Data Rate > 10Gbps
  • Maximum Clock Frequency > 7GHz
  • Random Clock Jitter < 0.5ps RMS
  • 30ps typical output rise & fall times
  • Differential CML Outputs
  • 2.5V or 3.3V Operating Voltage
  • Internal 50-ohm Input Termination
  • Industrial Temperature Range

Technical Attributes

Find Similar Parts

Description Value
2x2
Yes
CML|LVDS|LVPECL
Matte Tin
265
10(Min) Gbps
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
CML
16QFN EP
16
Dual
3 x 3 x 0.87 mm
No
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.36064
200+
$9.12662
400+
$9.01395
800+
$8.90402
1600+
$8.85319