PDP SEO Portlet

NB7L32MMNG

Clock Buffer, Divider, 12 GHz to 14 GHz, 2 Outputs, 2.375 V to 3.465 V, 16 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB7L32MMNG
Secondary Manufacturer Part#: NB7L32MMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB7L32M is an integrated /2 divider with differential clock inputs and asynchronous reset.Differential clock inputs incorporate internal 50 O termination resistors and accept LVPECL (Positive ECL), CML, or LVDS. The high frequency reset pin is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple NB7L32M's in a system.The differential 16 mA CML output provides matching internal 50 O termination which guarantees 400 mV output swing when externally receiver terminated 50 O to VCC.The device is housed in a small 3x3 mm 16 pin QFN package.

  • Maximum Input Clock Frequency 14 GHz Typical
  • 200 ps Max Propagation Delay
  • 30 ps Typical Rise and Fall Times
  • < 0.5 ps Maximum (RMS) Random Clock Jitter
  • Operating Range: VCC = 2.375 V to 3.465 V with VEE = 0 V
  • CML Output Level (400 mV Peak-to-Peak Output), Differential Output Only
  • 50 O Internal Input and Output Termination Resistors
  • Functionally Compatible with Existing 2.5 V / 3.3 V LVEL, LVEP, EP, and SG Devices
  • Full RoHS Compliance.

Technical Attributes

Find Similar Parts

Description Value
Clock Divider
QFN-EP
14 GHz
12 GHz
CML, ECL, LVCMOS, LVDS, LVTTL
1
2
16
85 °C
-40 °C
CML
NB7L32M Series
3.465 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$33.4125
50+
$33.24375
100+
$33.075
200+
$29.445
400+
$29.294