PDP SEO Portlet

NB7L11MMNR2G

Clock Buffer, Fanout, Translator, 8 GHz, 2 Outputs, 2.375 V to 3.465 V, 16 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB7L11MMNR2G
Secondary Manufacturer Part#: NB7L11MMNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB7L11M is a differential 1-to-2 clock/data distribution chip with internal source termination and CML output structure, optimized for low skew and minimal jitter. The device produces two identical output copies of clock or data operating up to 8 GHz or 12 Gb/s, respectively.Inputs incorporate internal 50 Ohm termination resistors and accept NECL (Negative ECL), PECL (Positive ECL), CML, LVCMOS, LVTTL, or LVDS. Differential 16mA CML (Current Mode Logic) output provides matching 50 Ohm terminations, and 400 mV output swings when externally terminated, 50 Ohm to V.

  • Maximum Input Clock up to 8 GHz Typical
  • Maximum Input Data Rate up to 12Gb/s Typical
  • < 0.5 ps of RMS Clock Jitter
  • < 10 ps of Data Dependent Jitter
  • 30 ps Typical Rise and Fall Times
  • 110 ps Typical Propogation Delay
  • 3 ps Typical Within Device Skew
  • Operatiing Range: VCC = 2.375V to 3.465V with VEE = 0V
  • CML Output Level (400 mV Peak-to-Peak Output) Differential Output Only
  • 50 O Internal Input and Output Termination Resistors
  • Functionally Compatible with Existing 2.5V / 3.3V LVEL,LVEP, EP, and SG DEvices
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
8 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
2
16
85 °C
-40 °C
CML
NB7L11M Series
3.465 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$34.65
46+
$34.475
92+
$34.3
184+
$30.52725
368+
$30.3707