PDP SEO Portlet

NB7L1008MNTXG

Fanout Buffer, 8 Outputs, 2.375 V to 3.6 V, -40 °C to 85 °C, QFN-EP-32

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB7L1008MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical Maximum Input Data Rate > 12 Gb/s Typical
  • Data Dependent Jitter < 15 ps
  • Low Skew 1:8 LVPECL Outputs, < 20 ps max
  • 160 ps Typical Propagation Delay
  • Multi-Level Inputs, accepts LVPECL, CML, LVDS
  • Internal Input Termination Resistors, 50 ohm
  • VREFAC Reference Output

Technical Attributes

Find Similar Parts

Description Value
null
null
7 GHz
5 GHz
CML, LVDS, LVPECL
1 Input
null
null
85 °C
-40 °C
LVPECL
null
null
3.6 VDC
2.375 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  9,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.84615
1000+
$3.84615
2000+
$3.75
4000+
$3.7037
8000+
$3.65854
16000+
$3.61446
SubTotal:
$3,846.15