PDP SEO Portlet

NB7L1008MMNG

Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB7L1008MMNG
Secondary Manufacturer Part#: NB7L1008MMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.5V / 3.3V 1:8 LVPECL high performance differential 1:8 Clock/Data fanout buffer. The NB7L1008 produces eight identical output copies of Clock or Data operating up to 7 GHz or 12 Gb/s, respectively.

  • Typical Maximum Input Data Rate > 12 Gb/s Typical
  • Data Dependent Jitter < 15 ps
  • Low Skew 1:8 LVPECL Outputs, < 20 ps max
  • 160 ps Typical Propagation Delay
  • Multi-Level Inputs, accepts LVPECL, CML, LVDS
  • Internal Input Termination Resistors, 50 ohm
  • VREFAC Reference Output

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
8000 MHz
6 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
8
32
85 °C
-40 °C
CML
NB7L1008M Series
3.6 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $: