PDP SEO Portlet

NB6N14SMNGEVB

Evaluation Board For NB6N14SMNG, Differential 1 To 4 Clock Or Data Receiver

Manufacturer:onsemi
Avnet Manufacturer Part #: NB6N14SMNGEVB
Secondary Manufacturer Part#: NB6N14SMNGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6N14S is a differential 1:4 Clock or Data Receiver and will accept AnyLevel input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to LVDS and four identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications. The NB6N14S has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50-ohm internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single-ended Clock or Data signals to 350mV typical LVDS output levels. The NB6N14S is offered in a small 3mm X 3mm 16-QFN package.

  • Maximum Input Clock Frequency > 2.0 GHz
  • Maximum Input Data Rate > 2.5 Gb/s
  • 1 ps Maximum RMS Clock Jitter
  • Typically 10 ps of Data Dependent Jitter
  • 380 ps Typical Propagation Delay
  • 120 ps Typical Rise and Fall Times
  • Pb-Free

Technical Attributes

Find Similar Parts

Description Value
Clock and Timing Tools
Clock and Timing Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$540.54054
4+
$526.31579
8+
$519.48052
16+
$512.82051
32+
$493.82716