PDP SEO Portlet

NB6N14SMNG

Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6N14SMNG
Secondary Manufacturer Part#: NB6N14SMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6N14SMNG is a 3.3V 1:4 AnyLevel differential input to LVDS fan-out buffer/translator in 16 pin QFN package. This differential 1:4 clock or data receiver and will accept AnyLevel differential input signals, LVPECL, CML or LVDS. These signals will be translated to LVDS and four identical copies of clock or data will be distributed, operating up to 2GHz or 2.5Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, fibre channel, backplane and other clock or data distribution applications. It has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50 ohm internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single ended clock or data signals to 350mV typical LVDS output levels.

  • Maximum input clock frequency 2GHz
  • Maximum input data rate 2.5Gb/s
  • 1ps maximum RMS clock jitter
  • Typically 10ps data dependent jitter
  • 380ps typical propagation delay
  • 120ps typical rise and fall times
  • Vref_ac reference output
  • TIA/EIA - 644 compliant
  • Functionally compatible with existing 3.3V LVEL, LVEP, EP and SG devices

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
2000(Min) MHz
2 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
4
16
85 °C
-40 °C
LVDS
NB6N14S Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:123  Mult:123  
USD $:
123+
$8.30808
246+
$8.10038
492+
$8.00037
984+
$7.90725
1968+
$7.8667