PDP SEO Portlet

NB6N11SMNG

Buffer / Translator, 3 V to 3.6 V, QFN-16

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6N11SMNG
Secondary Manufacturer Part#: NB6N11SMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6N11SMNG is a 1:2 AnyLevel™ input to LVDS fan-out Buffer/Translator has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50O internal termination resistors at the inputs, the NB6N11S is ideal for translating a variety of differential or single-ended clock or data signals to 350mV typical LVDS output levels. It is a differential 1:2 clock or data receiver and will accept AnyLevel input signals of LVPECL/CML/LVCMOS/LVTTL/LVDS. These signals will be translated to LVDS and two identical copies of clock or data will be distributed, operating up to 2GHz or 2.5Gb/s respectively. As such, the NB6N11S is ideal for SONET, GigE, fiber channel, backplane and other clock or data distribution applications.

  • 1ps Maximum of RMS clock jitter
  • Typically 10ps of data dependent jitter
  • 380ps Typical propagation delay
  • 120ps Typical rise and fall times
  • Functionally compatible with existing 3.3V LVEL/LVEP/EP/SG devices

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
2 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
2
16
85 °C
-40 °C
LVDS
NB6N11S Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  13.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.7416
2+
$6.60935
4+
$6.5758
8+
$6.54225
16+
$6.3923