PDP SEO Portlet

NB6L72MNR2G

2.5 V / 3.3 V Differential 2x2 Clock/Data Crosspoint Switch with LVPECL Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: NB6L72MNR2G
Secondary Manufacturer Part#: NB6L72MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6L72 is a high-bandwidth fully differential 2 x 2 clock or data Crosspoint Switch with internal source termination and LVPECL output structure, optimized for low skew and minimal jitter. The differential inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The SELECT inputs are single-ended and can be driven with LVCMOS/LVTTL. The differential LVPECL outputs provide 800 mV output swings when externally terminated with a 50-ohm resistor to VCC-2.0 V. The device is offered in a small 3mm x 3mm 16-pin QFN package. The NB6L72 is a member of the ECLinPS MAX family of high performance products.

  • Input Clock Frequency > 3.0GHz
  • Internal Input Termination Resistors, 50-ohm

Technical Attributes

Find Similar Parts

Description Value
2x2
Yes
CML|LVCMOS|LVDS|LVPECL|LVTTL
Matte Tin
265
3 Gbps
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
LVPECL
16QFN EP
16
Single
3 x 3 x 0.87 mm
No
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$7.69231
6000+
$7.5
12000+
$7.40741
24000+
$7.31707
48000+
$7.22892