NB6L72MMNG
2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
- RoHS 10 Compliant
- Tariff Charges
The NB6L72M is a high-bandwidth fully differential 2 X 2 Crosspoint Switch with internal source termination and CML output structure, optimizedfor low skew and minimal jitter. The differential inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The SELECT inputs are single-ended and can be driven with LVCMOS/LVTTL. The 16mA differential CML outputs provide matching internal 50-ohm terminations and 400mV output swings when externally terminated with a 50-ohm resistor to VCC. The device is offered in a small 3mm x3mm 16-pin QFN package. The NB6L72M is a member of the ECLinPS MAX family of high performance products.
- Input Clock Frequency > 3.0GHzInput Data Rate > 3 Gbps
- Internal Input Termination Resistors, 50-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2x2 | ||
| Yes | ||
| CML|LVCMOS|LVDS|LVPECL|LVTTL | ||
| Matte Tin | ||
| 265 | ||
| 3 Gbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| CML | ||
| 16QFN EP | ||
| 16 | ||
| Single | ||
| 3 x 3 x 0.87 mm | ||
| No | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |