PDP SEO Portlet

NB6L611MNG

Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6L611MNG
Secondary Manufacturer Part#: NB6L611MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6L611 is a differential 1:2 clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VTD pins and will accept LVPECL, CML, LVDS, LVCMOS or LVTTL logic levels. The VREFAC pin is an internally generated voltage supply available to this device only. VREFAC is used as a reference voltage for single-ended PECL or NECL inputs. For all single-ended input conditions, the unused complementary differential input is connected to VREFAC as a switching reference voltage. VREFAC may also rebias capacitor-coupled inputs. When used, decouple VREFAC with a 0.01uF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VREFAC output should be left open. The device is housed in a small 3mm x 3mm 16-pin QFN package. The NB6L611 is a member of the ECLinPS MAX family of high performance clock and data management products.

  • Maximum Input Clock Frequency > 3.0 GHz
  • VREFAC Reference Output
  • Internal Input Termination Resistors, 50-ohm

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
4 GHz
CML, ECL, LVCMOS, LVDS, LVPECL, LVTTL
1
2
16
85 °C
-40 °C
LVPECL
NB6L611 Series
3.63, 3.63 Vdc
2.375, 2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  861.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:123  Mult:1  
USD $:
123+
$4.56577
246+
$4.45162
492+
$4.39667
984+
$4.34305
1968+
$4.29072