PDP SEO Portlet

NB6L56MNTXG

Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6L56MNTXG
Secondary Manufacturer Part#: NB6L56MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6L56 is a high performance Dual 2-to-1 Differential Clock or Data multiplexer. The Multi-Level differential inputs incorporate internal 50 Ohms termination resistors that are accessed through the VT pin. This feature allows the NB6L56 to accept various Differential logic level standards, such as LVPECL, CML or LVDS. Outputs are 800 mV LVPECL signals.

  • Maximum Input Data Rate > 2.5 Gbps
  • Maximum Input Clock Frequency > 2.5 GHz
  • Jitter is < 1 ps RMS RJ (Data); < 10 ps PP DJ (Data); and < 0.7 ps RMS Crosstalk induced jitter (CLOCK)
  • 360 ps Max Propagation Delay
  • 180 ps Max Rise and Fall Times
  • Operating Range is VCC = 2.55% (2.375 V to 2.625 V with VEE = 0 V), or
    VCC =3.310% (3.0 V to 3.6 V with VEE = 0 V)
  • Internal 50Input Termination Resistors
  • Industrial Temp. Range (-40°C to 85°C)
  • QFN32 Package

Technical Attributes

Find Similar Parts

Description Value
QFN EP
32
85 °C
-40 °C
3.6 V
2.375 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:194  Mult:1  
USD $:
194+
$4.08562
388+
$4.06478
776+
$4.04393
1552+
$4.02308
3104+
$4.00224