NB6L14SMNTWG
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
- RoHS 10 Compliant
- Tariff Charges
The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, LVTTL, CML, or LVDS logic levels. The VREF_AC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:4 fanout design was optimized for low output skew applications. The NB6L14 is a member of the ECLinPS MAX family of high performance clock and data products.
- Input Clock Frequency > 3.0 GHz
- < 20 ps Within Device Output Skew
- Internal Input Termination Resistors, 50-ohm
- VREFAC Reference Output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer, Translator | ||
| QFN-EP | ||
| 2000 MHz | ||
| 2 GHz | ||
| CML, HSCL, LVCMOS, LVDS, LVPECL, LVTTL | ||
| 1 | ||
| 4 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| LVDS | ||
| NB6L14S Series | ||
| 2.625 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |