PDP SEO Portlet

NB6L14SMNG

Fanout Buffer, Translator, 2 GHz, 2.375 V to 2.625 V, 4 Outputs, QFN-16

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6L14SMNG
Secondary Manufacturer Part#: NB6L14SMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, LVTTL, CML, or LVDS logic levels. The VREF_AC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:4 fanout design was optimized for low output skew applications. The NB6L14 is a member of the ECLinPS MAX family of high performance clock and data products.

  • Input Clock Frequency > 3.0 GHz
  • < 20 ps Within Device Output Skew
  • Internal Input Termination Resistors, 50-ohm
  • VREFAC Reference Output

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
2000 MHz
2 GHz
CML, HSCL, LVCMOS, LVDS, LVPECL, LVTTL
1
4
16
85 °C
-40 °C
LVDS
NB6L14S Series
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  254.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.94
2+
$5.91
4+
$5.88
8+
$5.85
16+
$4.49075