PDP SEO Portlet

NB6L14MNG

Clock Divider, Fanout Buffer, 3GHz, 4 Outputs, 2.375V to 3.63V Supply, LVCMOS, LVPECL Output, QFN-16

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6L14MNG
Secondary Manufacturer Part#: NB6L14MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, LVTTL, CML, or LVDS logic levels. The VREF_AC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:4 fanout design was optimized for low output skew applications. The NB6L14 is a member of the ECLinPS MAX family of high performance clock and data products.

  • Input Clock Frequency > 3.0 GHz
  • < 20 ps Within Device Output Skew
  • Internal Input Termination Resistors, 50-ohm
  • VREFAC Reference Output

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
3 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
4
16
85 °C
-40 °C
LVPECL
NB6L14 Series
3.63 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:123  Mult:123  
USD $:
123+
$8.11214
246+
$7.67365
492+
$7.47171
984+
$7.28013
1968+
$7.09812