PDP SEO Portlet

NB6L14MMNR2G

Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB6L14MMNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input Clock Frequency > 3.0 GHz
  • < 20 ps Within Device Output Skew
  • Internal Input Termination Resistors, 50-ohm
  • VREFAC Reference Output

Technical Attributes

Find Similar Parts

Description Value
16 Pins
CML, LVDS, LVPECL
CML, LVCMOS, LVTTL
null
3 GHz
-40 °C
2.375 VDC
3.63 VDC
null
null
QFN-EP
null
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 9.99705
3000+
$9.99705
6000+
$9.74712
12000+
$9.62679
24000+
$9.50939
48000+
$9.39482
SubTotal:
$29,991.15