NB6L14MMNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6L14MMNG
Secondary Manufacturer Part#: NB6L14MMNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| QFN-EP | ||
| 3 GHz | ||
| CML, LVDS, LVPECL | ||
| 1 | ||
| 4 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| CML, LVCMOS, LVTTL | ||
| NB6L14M Series | ||
| 3.63 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |