PDP SEO Portlet

NB4N840MMNEVB

Evaluation Board For NB4N840M Dual 2 X 2 Cross Point Switch

Manufacturer:onsemi
Avnet Manufacturer Part #: NB4N840MMNEVB
Secondary Manufacturer Part#: NB4N840MMNEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB4N840M Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the performance and operation of the NB4N840M dual 2 x 2 Crosspoint Switch. The NB4N840M is a high-bandwidth fully differential dual 2 x 2 crosspoint switch with CML inputs/outputs that is suitable for applications such as SDH/SONET DWDM and high speed switching. Fully differential design techniques are used to minimize jitter accumulation, crosstalk, and signal skew, which make this device ideal for loop-through and protection channel switching applications. Each 2 x 2 crosspoint switch can fan-out and/or multiplex up to 3.2 Gb/s data and 2.7 GHz clock signals. .

  • Fully assembled evaluation board
  • Accommodates the electrical characterization of the NB4N840M in the QFN32 package
  • Equal length input and output data lines to minimize skew
  • Selectable jumpers
  • Single + 3.3 V supply
  • Technical Attributes

    Find Similar Parts

    Description Value
    Communication Tools
    Communication Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2  Mult:1  
    USD $:
    2+
    $540.54054
    4+
    $526.31579
    8+
    $519.48052
    16+
    $512.82051
    32+
    $493.82716