PDP SEO Portlet

NB4N527SMNEVB

Evaluation Board For NB4N527S

Manufacturer:onsemi
Avnet Manufacturer Part #: NB4N527SMNEVB
Secondary Manufacturer Part#: NB4N527SMNEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NB4N527S is a clock or data Receiver/Driver/Buffer/Translator capable of translating AnyLevel input signal (LVPECL,CML, HSTL,LVDS,orLVTTL/LVCMOS)toLVDS. Depending on the distance, noise immunity of the system design, and transmission line media, this device will receive, drive or translate data or clock signals up to 2.5 Gb/s or 1.25 GHz, respectively.TheNB4N527S hasawideinputcommon mode range of GND+50 mV to VCC-50 mV combined with two 50 O internal terminationresistorsisidealfortranslatingdifferential or single-ended data or clock signals to 350 mV typical LVDS output levels without use of any additional external components.The device is offered in a small 3 mm x 3 mm QFN-16 package. NB4N527S is targeted for data, wireless and telecom applications as well as high speed logic interface where jitter and package size are main requirements.

  • Maximum Input Clock Frequency up to 1.25 GHz
  • Maximum Input Data Rate up to 2.5 Gb/s
  • 500 ps Maximum Propagation Delay
  • 2 ps Maximum RMS Jitter
  • 300 ps Maximum Rise/Fall Times
  • Single Power Supply; VCC = 3.3 V +/- 10%
  • Temperature Compensated TIA/EIA644 Compliant LVDS Outputs
  • Internal 50Termination Resistor per Input Pin
  • GND + 50 mV to VCC50 mV VCMR Range

Technical Attributes

Find Similar Parts

Description Value
Clock and Timing Tools
Clock and Timing Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: